

CGA8L1X7R3A472K160KA | |
|---|---|
DigiKey Part Number | 445-13108-2-ND - Tape & Reel (TR) 445-13108-1-ND - Cut Tape (CT) 445-13108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L1X7R3A472K160KA |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L1X7R3A472K160KA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.42400 | kr.34.24 |
| 50 | kr.2.63740 | kr.131.87 |
| 100 | kr.2.39530 | kr.239.53 |
| 500 | kr.1.98518 | kr.992.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.80544 | kr.1,805.44 |
| 2.000 | kr.1.70416 | kr.3,408.32 |
| 3.000 | kr.1.65343 | kr.4,960.29 |
| 5.000 | kr.1.59721 | kr.7,986.05 |
| 7.000 | kr.1.56435 | kr.10,950.45 |
| 10.000 | kr.1.53274 | kr.15,327.40 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

