4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)

CGA8L1X7R3A472K160KA

DigiKey Part Number
445-13108-2-ND - Tape & Reel (TR)
445-13108-1-ND - Cut Tape (CT)
445-13108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8L1X7R3A472K160KA
Description
CAP CER 4700PF 1KV X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8L1X7R3A472K160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.42400kr.34.24
50kr.2.63740kr.131.87
100kr.2.39530kr.239.53
500kr.1.98518kr.992.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.80544kr.1,805.44
2.000kr.1.70416kr.3,408.32
3.000kr.1.65343kr.4,960.29
5.000kr.1.59721kr.7,986.05
7.000kr.1.56435kr.10,950.45
10.000kr.1.53274kr.15,327.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250