

CGA8L1C0G3F121K160KA | |
|---|---|
DigiKey Part Number | 445-13091-2-ND - Tape & Reel (TR) 445-13091-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA8L1C0G3F121K160KA |
Description | CAP CER 120PF 3KV C0G 1812 |
Customer Reference | |
Detailed Description | 120 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L1C0G3F121K160KA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.48700 | kr.34.87 |
| 50 | kr.2.69200 | kr.134.60 |
| 100 | kr.2.44720 | kr.244.72 |
| 500 | kr.2.03324 | kr.1,016.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.90530 | kr.1,905.30 |
| 2.000 | kr.1.79999 | kr.3,599.98 |
| 3.000 | kr.1.74724 | kr.5,241.72 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

