

CGA6P3X7S1H106M250AE | |
|---|---|
DigiKey Part Number | 445-7983-2-ND - Tape & Reel (TR) 445-7983-1-ND - Cut Tape (CT) 445-7983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7S1H106M250AE |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7S1H106M250AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.08600 | kr.60.86 |
| 50 | kr.4.82980 | kr.241.49 |
| 100 | kr.4.44120 | kr.444.12 |
| 500 | kr.3.78498 | kr.1,892.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.47965 | kr.3,479.65 |
| 2.000 | kr.3.31731 | kr.6,634.62 |
| 3.000 | kr.3.23600 | kr.9,708.00 |
| 5.000 | kr.3.14587 | kr.15,729.35 |
| 7.000 | kr.3.09316 | kr.21,652.12 |
| 10.000 | kr.3.04247 | kr.30,424.70 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

