Upgrade

CGA6P1X8R1E106M250AC | |
|---|---|
DigiKey Part Number | 445-175251-2-ND - Tape & Reel (TR) 445-175251-1-ND - Cut Tape (CT) 445-175251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X8R1E106M250AC |
Description | CAP CER 10UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X8R1E106M250AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P1X8R1E106K250AC | TDK | 24.899 | 445-174833-1-ND | kr.13.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.84400 | kr.88.44 |
| 50 | kr.7.15280 | kr.357.64 |
| 100 | kr.6.62910 | kr.662.91 |
| 500 | kr.5.74416 | kr.2,872.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.31400 | kr.5,314.00 |
| 2.000 | kr.5.09499 | kr.10,189.98 |
| 3.000 | kr.4.98525 | kr.14,955.75 |
| 5.000 | kr.4.86360 | kr.24,318.00 |
| 7.000 | kr.4.79246 | kr.33,547.22 |
| 10.000 | kr.4.72401 | kr.47,240.10 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |


