
CGA6P1C0G3B103G250AC | |
|---|---|
DigiKey Part Number | 445-CGA6P1C0G3B103G250ACTR-ND - Tape & Reel (TR) 445-CGA6P1C0G3B103G250ACCT-ND - Cut Tape (CT) 445-CGA6P1C0G3B103G250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1C0G3B103G250AC |
Description | AUTOMOTIVE GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G3B103G250AC | TDK | 1.679 | 445-C3225C0G3B103G250ACCT-ND | kr.11.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.8.38100 | kr.83.81 |
| 50 | kr.6.75840 | kr.337.92 |
| 100 | kr.6.25760 | kr.625.76 |
| 500 | kr.5.40954 | kr.2,704.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.00017 | kr.5,000.17 |
| 2.000 | kr.4.79032 | kr.9,580.64 |
| 3.000 | kr.4.68518 | kr.14,055.54 |
| 5.000 | kr.4.56862 | kr.22,843.10 |
| 7.000 | kr.4.50048 | kr.31,503.36 |
| 10.000 | kr.4.43492 | kr.44,349.20 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

