

CGA6P1C0G3A153J250AC | |
|---|---|
DigiKey Part Number | 445-174794-2-ND - Tape & Reel (TR) 445-174794-1-ND - Cut Tape (CT) 445-174794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1C0G3A153J250AC |
Description | CAP CER 0.015UF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1C0G3A153J250AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.41100 | kr.74.11 |
| 50 | kr.5.93800 | kr.296.90 |
| 100 | kr.5.48410 | kr.548.41 |
| 500 | kr.4.71544 | kr.2,357.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.34975 | kr.4,349.75 |
| 2.000 | kr.4.15955 | kr.8,319.10 |
| 3.000 | kr.4.06428 | kr.12,192.84 |
| 5.000 | kr.3.95865 | kr.19,793.25 |
| 7.000 | kr.3.89689 | kr.27,278.23 |
| 10.000 | kr.3.83748 | kr.38,374.80 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

