

CGA6N3X7R2A225K230AE | |
|---|---|
DigiKey Part Number | 445-8791-2-ND - Tape & Reel (TR) 445-8791-1-ND - Cut Tape (CT) 445-8791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3X7R2A225K230AE |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3X7R2A225K230AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.00900 | kr.50.09 |
| 50 | kr.3.93340 | kr.196.67 |
| 100 | kr.3.60180 | kr.360.18 |
| 500 | kr.3.04156 | kr.1,520.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.78643 | kr.2,786.43 |
| 2.000 | kr.2.64794 | kr.5,295.88 |
| 3.000 | kr.2.57854 | kr.7,735.62 |
| 5.000 | kr.2.50165 | kr.12,508.25 |
| 7.000 | kr.2.45668 | kr.17,196.76 |
| 10.000 | kr.2.41342 | kr.24,134.20 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

