

CGA6M4X7T2W224K200AE | |
|---|---|
DigiKey Part Number | 445-8775-2-ND - Tape & Reel (TR) 445-8775-1-ND - Cut Tape (CT) 445-8775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4X7T2W224K200AE |
Description | CAP CER 0.22UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4X7T2W224K200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.95000 | kr.39.50 |
| 50 | kr.3.06600 | kr.153.30 |
| 100 | kr.2.79280 | kr.279.28 |
| 500 | kr.2.33160 | kr.1,165.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12637 | kr.2,126.37 |
| 2.000 | kr.2.01235 | kr.4,024.70 |
| 3.000 | kr.1.95526 | kr.5,865.78 |
| 5.000 | kr.1.89194 | kr.9,459.70 |
| 7.000 | kr.1.85495 | kr.12,984.65 |
| 10.000 | kr.1.81935 | kr.18,193.50 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |


