0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6M4X7R2J683K200AA

DigiKey Part Number
445-5871-2-ND - Tape & Reel (TR)
445-5871-1-ND - Cut Tape (CT)
445-5871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M4X7R2J683K200AA
Description
CAP CER 0.068UF 630V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M4X7R2J683K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.25900kr.32.59
50kr.2.50300kr.125.15
100kr.2.26970kr.226.97
500kr.1.87676kr.938.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.70502kr.1,705.02
2.000kr.1.60789kr.3,215.78
3.000kr.1.55924kr.4,677.72
5.000kr.1.50531kr.7,526.55
7.000kr.1.47379kr.10,316.53
10.000kr.1.44347kr.14,434.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000