4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)

CGA6M3X7S2A475M200AE

DigiKey Part Number
445-7985-2-ND - Tape & Reel (TR)
445-7985-1-ND - Cut Tape (CT)
445-7985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7S2A475M200AE
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7S2A475M200AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M3X7S2A475K200AETDK109.495445-8790-1-NDkr.11.92000Upgrade
CNA6P1X7R2A475K250AETDK50.894445-181409-1-NDkr.9.64000Similar
GCJ32DC72A475KE01LMurata Electronics124.425490-16466-1-NDkr.7.42000Upgrade
In-Stock: 886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.92000kr.11.92
10kr.7.97600kr.79.76
50kr.6.41480kr.320.74
100kr.5.93300kr.593.30
500kr.5.11802kr.2,559.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.72679kr.4,726.79
2.000kr.4.52508kr.9,050.16
3.000kr.4.42405kr.13,272.15
5.000kr.4.31204kr.21,560.20
7.000kr.4.24652kr.29,725.64
10.000kr.4.18351kr.41,835.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.92000
Unit Price with VAT:kr.14.90000