
CGA6M3X7S2A335K200AE | |
|---|---|
DigiKey Part Number | 445-CGA6M3X7S2A335K200AETR-ND - Tape & Reel (TR) 445-CGA6M3X7S2A335K200AECT-ND - Cut Tape (CT) 445-CGA6M3X7S2A335K200AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A335K200AE |
Description | CAP CER 3.3UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A335K200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.23700 | kr.52.37 |
| 50 | kr.4.12100 | kr.206.05 |
| 100 | kr.3.77740 | kr.377.74 |
| 500 | kr.3.19662 | kr.1,598.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93086 | kr.2,930.86 |
| 2.000 | kr.2.78723 | kr.5,574.46 |
| 3.000 | kr.2.71530 | kr.8,145.90 |
| 5.000 | kr.2.63556 | kr.13,177.80 |
| 7.000 | kr.2.58894 | kr.18,122.58 |
| 10.000 | kr.2.54410 | kr.25,441.00 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

