

CGA6M3X7R1C106M200AB | |
|---|---|
DigiKey Part Number | 445-5721-2-ND - Tape & Reel (TR) 445-5721-1-ND - Cut Tape (CT) 445-5721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R1C106M200AB |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R1C106M200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08800 | kr.30.88 |
| 50 | kr.2.36600 | kr.118.30 |
| 100 | kr.2.14360 | kr.214.36 |
| 500 | kr.1.76760 | kr.883.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60408 | kr.1,604.08 |
| 2.000 | kr.1.51117 | kr.3,022.34 |
| 3.000 | kr.1.46462 | kr.4,393.86 |
| 5.000 | kr.1.41305 | kr.7,065.25 |
| 7.000 | kr.1.38290 | kr.9,680.30 |
| 10.000 | kr.1.35390 | kr.13,539.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

