0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M2X7R2A474K200AE

DigiKey Part Number
445-CGA6M2X7R2A474K200AETR-ND - Tape & Reel (TR)
445-CGA6M2X7R2A474K200AECT-ND - Cut Tape (CT)
445-CGA6M2X7R2A474K200AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M2X7R2A474K200AE
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M2X7R2A474K200AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.32900kr.33.29
50kr.2.55760kr.127.88
100kr.2.31980kr.231.98
500kr.1.92026kr.960.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.74528kr.1,745.28
2.000kr.1.64644kr.3,292.88
3.000kr.1.59696kr.4,790.88
5.000kr.1.54212kr.7,710.60
7.000kr.1.51005kr.10,570.35
10.000kr.1.47920kr.14,792.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500