6.8 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)

CGA6M1X8R1E685K200AC

DigiKey Part Number
445-174831-2-ND - Tape & Reel (TR)
445-174831-1-ND - Cut Tape (CT)
445-174831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1X8R1E685K200AC
Description
CAP CER 6.8UF 25V X8R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M1X8R1E685K200AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.7.34200kr.73.42
50kr.5.87980kr.293.99
100kr.5.42830kr.542.83
500kr.4.66560kr.2,332.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.30302kr.4,303.02
2.000kr.4.11428kr.8,228.56
3.000kr.4.01973kr.12,059.19
5.000kr.3.91492kr.19,574.60
7.000kr.3.85366kr.26,975.62
10.000kr.3.79471kr.37,947.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750