4.7 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M1X8L1H475K200AC

DigiKey Part Number
445-175277-2-ND - Tape & Reel (TR)
445-175277-1-ND - Cut Tape (CT)
445-175277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1X8L1H475K200AC
Description
CAP CER X8L 50V 4.7UF 10% 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M1X8L1H475K200AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.6.04800kr.60.48
50kr.4.79940kr.239.97
100kr.4.41260kr.441.26
500kr.3.75962kr.1,879.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.45593kr.3,455.93
2.000kr.3.29439kr.6,588.78
3.000kr.3.21347kr.9,640.41
5.000kr.3.12378kr.15,618.90
7.000kr.3.07133kr.21,499.31
10.000kr.3.02086kr.30,208.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750