
CGA6M1C0G3A122G200AC | |
|---|---|
DigiKey Part Number | 445-CGA6M1C0G3A122G200ACTR-ND - Tape & Reel (TR) 445-CGA6M1C0G3A122G200ACCT-ND - Cut Tape (CT) 445-CGA6M1C0G3A122G200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A122G200AC |
Description | MLCC,1210,C0G,1000V,1.2NF,2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.95500 | kr.69.55 |
| 50 | kr.5.55520 | kr.277.76 |
| 100 | kr.5.12270 | kr.512.27 |
| 500 | kr.4.39248 | kr.2,196.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.04746 | kr.4,047.46 |
| 2.000 | kr.3.86671 | kr.7,733.42 |
| 3.000 | kr.3.77619 | kr.11,328.57 |
| 5.000 | kr.3.67582 | kr.18,379.10 |
| 7.000 | kr.3.61713 | kr.25,319.91 |
| 10.000 | kr.3.56067 | kr.35,606.70 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

