0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6L4NP02J153J160AA

DigiKey Part Number
445-172569-2-ND - Tape & Reel (TR)
445-172569-1-ND - Cut Tape (CT)
445-172569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6L4NP02J153J160AA
Description
CAP CER 0.015UF 630V NP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6L4NP02J153J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.61100kr.56.11
50kr.4.43160kr.221.58
100kr.4.06770kr.406.77
500kr.3.45352kr.1,726.76
1.000kr.3.26358kr.3,263.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.01844kr.6,036.88
4.000kr.2.89336kr.11,573.44
6.000kr.2.83069kr.16,984.14
10.000kr.2.76125kr.27,612.50
14.000kr.2.72062kr.38,088.68
20.000kr.2.68155kr.53,631.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000