4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

CGA6L4C0G2J472J160AA

DigiKey Part Number
445-5803-2-ND - Tape & Reel (TR)
445-5803-1-ND - Cut Tape (CT)
445-5803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6L4C0G2J472J160AA
Description
CAP CER 4700PF 630V C0G 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6L4C0G2J472J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.15700kr.31.57
50kr.2.42060kr.121.03
100kr.2.19430kr.219.43
500kr.1.81134kr.905.67
1.000kr.1.69291kr.1,692.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.54991kr.3,099.82
4.000kr.1.47202kr.5,888.08
6.000kr.1.43300kr.8,598.00
10.000kr.1.38976kr.13,897.60
14.000kr.1.36447kr.19,102.58
20.000kr.1.34015kr.26,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250