

CGA6L2X8R1E155K160AA | |
|---|---|
DigiKey Part Number | 445-5924-2-ND - Tape & Reel (TR) 445-5924-1-ND - Cut Tape (CT) 445-5924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L2X8R1E155K160AA |
Description | CAP CER 1.5UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2X8R1E155K160AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.42700 | kr.54.27 |
| 50 | kr.4.28200 | kr.214.10 |
| 100 | kr.3.92890 | kr.392.89 |
| 500 | kr.3.33052 | kr.1,665.26 |
| 1.000 | kr.3.14546 | kr.3,145.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.90762 | kr.5,815.24 |
| 4.000 | kr.2.78578 | kr.11,143.12 |
| 6.000 | kr.2.72476 | kr.16,348.56 |
| 10.000 | kr.2.65709 | kr.26,570.90 |
| 14.000 | kr.2.61755 | kr.36,645.70 |
| 20.000 | kr.2.57950 | kr.51,590.00 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

