Upgrade
Parametric Equivalent


CGA6J4C0G2J103J125AA | |
|---|---|
DigiKey Part Number | 445-9111-2-ND - Tape & Reel (TR) 445-9111-1-ND - Cut Tape (CT) 445-9111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6J4C0G2J103J125AA |
Description | CAP CER 10000PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6J4C0G2J103J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6J4NP02J103J125AA | TDK | 11.189 | 445-172568-1-ND | kr.1.12000 | Upgrade |
| C1210C103JBGACAUTO | KEMET | 2.500 | 399-C1210C103JBGACAUTOCT-ND | kr.1.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.88800 | kr.48.88 |
| 50 | kr.3.83180 | kr.191.59 |
| 100 | kr.3.50730 | kr.350.73 |
| 500 | kr.2.95862 | kr.1,479.31 |
| 1.000 | kr.2.78884 | kr.2,788.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.57341 | kr.5,146.82 |
| 4.000 | kr.2.46166 | kr.9,846.64 |
| 6.000 | kr.2.40567 | kr.14,434.02 |
| 10.000 | kr.2.34361 | kr.23,436.10 |
| 14.000 | kr.2.30732 | kr.32,302.48 |
| 20.000 | kr.2.27241 | kr.45,448.20 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |



