0.22 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L3X8R2A224K160AB

DigiKey Part Number
445-12975-2-ND - Tape & Reel (TR)
445-12975-1-ND - Cut Tape (CT)
445-12975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X8R2A224K160AB
Description
CAP CER 0.22UF 100V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X8R2A224K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95900kr.19.59
50kr.1.46580kr.73.29
100kr.1.31360kr.131.36
500kr.1.05776kr.528.88
1.000kr.0.97858kr.978.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88741kr.1,774.82
4.000kr.0.83539kr.3,341.56
6.000kr.0.80933kr.4,855.98
10.000kr.0.78046kr.7,804.60
14.000kr.0.76358kr.10,690.12
20.000kr.0.74735kr.14,947.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750