

CGA5L3X8R1E155K160AD | |
|---|---|
DigiKey Part Number | 445-10018-2-ND - Tape & Reel (TR) 445-10018-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1E155K160AD |
Description | CAP CER 1.5UF 25V X8R 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1E155K160AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.22900 | kr.42.29 |
| 100 | kr.2.98740 | kr.298.74 |
| 1.000 | kr.2.27428 | kr.2,274.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.12397 | kr.4,247.94 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

