
CGA5L3X8R1C475K160AE | |
|---|---|
DigiKey Part Number | 445-173742-2-ND - Tape & Reel (TR) 445-173742-1-ND - Cut Tape (CT) 445-173742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1C475K160AE |
Description | CAP CER 4.7UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1C475K160AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ31CL81C475KA01L | Murata Electronics | 3.423 | 490-16469-1-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.63300 | kr.36.33 |
| 50 | kr.2.80360 | kr.140.18 |
| 100 | kr.2.54870 | kr.254.87 |
| 500 | kr.2.11882 | kr.1,059.41 |
| 1.000 | kr.1.98594 | kr.1,985.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.82294 | kr.3,645.88 |
| 4.000 | kr.1.73545 | kr.6,941.80 |
| 6.000 | kr.1.69163 | kr.10,149.78 |
| 10.000 | kr.1.64307 | kr.16,430.70 |
| 14.000 | kr.1.61466 | kr.22,605.24 |
| 20.000 | kr.1.58734 | kr.31,746.80 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

