

CGA5L3X7T2E224K160AE | |
|---|---|
DigiKey Part Number | 445-8798-2-ND - Tape & Reel (TR) 445-8798-1-ND - Cut Tape (CT) 445-8798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7T2E224K160AE |
Description | CAP CER 0.22UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7T2E224K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.18400 | kr.41.84 |
| 50 | kr.3.25740 | kr.162.87 |
| 100 | kr.2.97090 | kr.297.09 |
| 500 | kr.2.48730 | kr.1,243.65 |
| 1.000 | kr.2.33781 | kr.2,337.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.15145 | kr.4,302.90 |
| 4.000 | kr.2.05300 | kr.8,212.00 |
| 6.000 | kr.2.00369 | kr.12,022.14 |
| 10.000 | kr.1.94903 | kr.19,490.30 |
| 14.000 | kr.1.91707 | kr.26,838.98 |
| 20.000 | kr.1.88632 | kr.37,726.40 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |


