0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L3X7R2E104M160AA

DigiKey Part Number
445-12911-2-ND - Tape & Reel (TR)
445-12911-1-ND - Cut Tape (CT)
445-12911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R2E104M160AA
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R2E104M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.672
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.35700kr.13.57
50kr.0.99540kr.49.77
100kr.0.88440kr.88.44
500kr.0.69804kr.349.02
1.000kr.0.64040kr.640.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.57609kr.1,152.18
4.000kr.0.53824kr.2,152.96
6.000kr.0.51928kr.3,115.68
10.000kr.0.49828kr.4,982.80
14.000kr.0.48601kr.6,804.14
20.000kr.0.47420kr.9,484.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000