10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L3X5R1V106K160AB

DigiKey Part Number
445-7887-2-ND - Tape & Reel (TR)
445-7887-1-ND - Cut Tape (CT)
445-7887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1V106K160AB
Description
CAP CER 10UF 35V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1V106K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167.170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.15700kr.31.57
50kr.2.42060kr.121.03
100kr.2.19430kr.219.43
500kr.1.81134kr.905.67
1.000kr.1.69291kr.1,692.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.54991kr.3,099.82
4.000kr.1.47202kr.5,888.08
6.000kr.1.43300kr.8,598.00
10.000kr.1.38976kr.13,897.60
14.000kr.1.36447kr.19,102.58
20.000kr.1.34015kr.26,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250