10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L3X5R1E106K160AB

DigiKey Part Number
445-12854-2-ND - Tape & Reel (TR)
445-12854-1-ND - Cut Tape (CT)
445-12854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1E106K160AB
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1E106K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.60600kr.26.06
50kr.1.97680kr.98.84
100kr.1.78340kr.178.34
500kr.1.45744kr.728.72
1.000kr.1.35670kr.1,356.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.23748kr.2,474.96
4.000kr.1.17122kr.4,684.88
6.000kr.1.13805kr.6,828.30
10.000kr.1.10128kr.11,012.80
14.000kr.1.07979kr.15,117.06
20.000kr.1.05911kr.21,182.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500