0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3C0G2E153J160AE

DigiKey Part Number
445-175709-2-ND - Tape & Reel (TR)
445-175709-1-ND - Cut Tape (CT)
445-175709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3C0G2E153J160AE
Description
CAP CER .015UF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3C0G2E153J160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.53102kr.5,062.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.56000kr.7.56
10kr.4.96800kr.49.68
100kr.3.53260kr.353.26
1.000kr.2.70560kr.2,705.60
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.20000kr.8.20
10kr.5.14100kr.51.41
50kr.3.89980kr.194.99
100kr.3.51270kr.351.27
500kr.2.85180kr.1,425.90
1.000kr.2.64534kr.2,645.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.56000
Unit Price with VAT:kr.9.45000