0.47 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X8R1H474K160AE

DigiKey Part Number
445-173770-2-ND - Tape & Reel (TR)
445-173770-1-ND - Cut Tape (CT)
445-173770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X8R1H474K160AE
Description
CAP CER 0.47UF 50V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X8R1H474K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09200kr.20.92
50kr.1.57100kr.78.55
100kr.1.41000kr.141.00
500kr.1.13904kr.569.52
1.000kr.1.05536kr.1,055.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95833kr.1,916.66
4.000kr.0.90329kr.3,613.16
6.000kr.0.87573kr.5,254.38
10.000kr.0.84520kr.8,452.00
14.000kr.0.82734kr.11,582.76
20.000kr.0.81017kr.16,203.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500