
CGA5L2X8R1H474K160AE | |
|---|---|
DigiKey Part Number | 445-173770-2-ND - Tape & Reel (TR) 445-173770-1-ND - Cut Tape (CT) 445-173770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1H474K160AE |
Description | CAP CER 0.47UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1H474K160AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.57100 | kr.78.55 |
| 100 | kr.1.41000 | kr.141.00 |
| 500 | kr.1.13904 | kr.569.52 |
| 1.000 | kr.1.05536 | kr.1,055.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95833 | kr.1,916.66 |
| 4.000 | kr.0.90329 | kr.3,613.16 |
| 6.000 | kr.0.87573 | kr.5,254.38 |
| 10.000 | kr.0.84520 | kr.8,452.00 |
| 14.000 | kr.0.82734 | kr.11,582.76 |
| 20.000 | kr.0.81017 | kr.16,203.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

