0.47 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L2X8R1H474K160AA

DigiKey Part Number
445-5918-2-ND - Tape & Reel (TR)
445-5918-1-ND - Cut Tape (CT)
445-5918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X8R1H474K160AA
Description
CAP CER 0.47UF 50V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X8R1H474K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.741
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.68600kr.16.86
50kr.1.25160kr.62.58
100kr.1.11770kr.111.77
500kr.0.89242kr.446.21
1.000kr.0.82293kr.822.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.74384kr.1,487.68
4.000kr.0.69813kr.2,792.52
6.000kr.0.67524kr.4,051.44
10.000kr.0.64988kr.6,498.80
14.000kr.0.63505kr.8,890.70
20.000kr.0.62078kr.12,415.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750