

CGA5L2X8R1H334K160AD | |
|---|---|
DigiKey Part Number | 445-10027-2-ND - Tape & Reel (TR) 445-10027-1-ND - Cut Tape (CT) 445-10027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1H334K160AD |
Description | CAP CER 0.33UF 50V 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1H334K160AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.91600 | kr.29.16 |
| 50 | kr.2.22920 | kr.111.46 |
| 100 | kr.2.01610 | kr.201.61 |
| 500 | kr.1.65752 | kr.828.76 |
| 1.000 | kr.1.54671 | kr.1,546.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.41395 | kr.2,827.90 |
| 4.000 | kr.1.34102 | kr.5,364.08 |
| 6.000 | kr.1.30449 | kr.7,826.94 |
| 10.000 | kr.1.26401 | kr.12,640.10 |
| 14.000 | kr.1.24034 | kr.17,364.76 |
| 20.000 | kr.1.21758 | kr.24,351.60 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

