
CGA5L2X8R1E105M160AE | |
|---|---|
DigiKey Part Number | CGA5L2X8R1E105M160AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1E105M160AE |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1E105M160AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81688 | kr.1,633.76 |
| Unit Price without VAT: | kr.0.81688 |
|---|---|
| Unit Price with VAT: | kr.1.02110 |

