CGA5L2NP02A333J160AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 5.700
Unit Price: kr.6.72000
Datasheet
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5L2NP02A333J160AA

DigiKey Part Number
445-15580-2-ND - Tape & Reel (TR)
445-15580-1-ND - Cut Tape (CT)
445-15580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2NP02A333J160AA
Description
CAP CER 0.033UF 100V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2NP02A333J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.06600kr.50.66
50kr.3.98280kr.199.14
100kr.3.64870kr.364.87
500kr.3.08302kr.1,541.51
1.000kr.2.90809kr.2,908.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.68512kr.5,370.24
4.000kr.2.56995kr.10,279.80
6.000kr.2.51227kr.15,073.62
10.000kr.2.44831kr.24,483.10
14.000kr.2.41090kr.33,752.60
20.000kr.2.37493kr.47,498.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000