3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L1X8R1E335K160AE

DigiKey Part Number
445-174809-2-ND - Tape & Reel (TR)
445-174809-1-ND - Cut Tape (CT)
445-174809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X8R1E335K160AE
Description
CAP CER 3.3UF 25V X8R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X8R1E335K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.08800kr.30.88
50kr.2.36600kr.118.30
100kr.2.14360kr.214.36
500kr.1.76760kr.883.80
1.000kr.1.65125kr.1,651.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.51117kr.3,022.34
4.000kr.1.43468kr.5,738.72
6.000kr.1.39636kr.8,378.16
10.000kr.1.35390kr.13,539.00
14.000kr.1.32907kr.18,606.98
20.000kr.1.30519kr.26,103.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750