

CGA5L1X7T2J473K160AC | |
|---|---|
DigiKey Part Number | 445-6998-2-ND - Tape & Reel (TR) 445-6998-1-ND - Cut Tape (CT) 445-6998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7T2J473K160AC |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7T2J473K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.05600 | kr.30.56 |
| 50 | kr.2.33940 | kr.116.97 |
| 100 | kr.2.11820 | kr.211.82 |
| 500 | kr.1.74566 | kr.872.83 |
| 1.000 | kr.1.63039 | kr.1,630.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49177 | kr.2,983.54 |
| 4.000 | kr.1.41598 | kr.5,663.92 |
| 6.000 | kr.1.37802 | kr.8,268.12 |
| 10.000 | kr.1.33595 | kr.13,359.50 |
| 14.000 | kr.1.31135 | kr.18,358.90 |
| 20.000 | kr.1.28769 | kr.25,753.80 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


