4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L1X7R1E475M160AC

DigiKey Part Number
445-12917-2-ND - Tape & Reel (TR)
445-12917-1-ND - Cut Tape (CT)
445-12917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7R1E475M160AC
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7R1E475M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.37600kr.13.76
50kr.1.01180kr.50.59
100kr.0.89960kr.89.96
500kr.0.71034kr.355.17
1.000kr.0.65201kr.652.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.58671kr.1,173.42
4.000kr.0.54835kr.2,193.40
6.000kr.0.52914kr.3,174.84
10.000kr.0.50785kr.5,078.50
14.000kr.0.49541kr.6,935.74
20.000kr.0.48344kr.9,668.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750