

CGA5L1X7R1E106K160AD | |
|---|---|
DigiKey Part Number | 445-8867-2-ND - Tape & Reel (TR) 445-8867-1-ND - Cut Tape (CT) 445-8867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106K160AD |
Description | CAP CER 10UF 25V X7R 1206 EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E106K160AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.85600 | kr.48.56 |
| 50 | kr.3.80780 | kr.190.39 |
| 100 | kr.3.48380 | kr.348.38 |
| 500 | kr.2.93782 | kr.1,468.91 |
| 1.000 | kr.2.76893 | kr.2,768.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.55477 | kr.5,109.54 |
| 4.000 | kr.2.44358 | kr.9,774.32 |
| 6.000 | kr.2.38788 | kr.14,327.28 |
| 10.000 | kr.2.32615 | kr.23,261.50 |
| 14.000 | kr.2.29004 | kr.32,060.56 |
| 20.000 | kr.2.25531 | kr.45,106.20 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

