

CGA5L1X7R1C106M160AC | |
|---|---|
DigiKey Part Number | 445-12903-2-ND - Tape & Reel (TR) 445-12903-1-ND - Cut Tape (CT) 445-12903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1C106M160AC |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1C106M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.12480 | kr.56.24 |
| 100 | kr.1.00240 | kr.100.24 |
| 500 | kr.0.79618 | kr.398.09 |
| 1.000 | kr.0.73240 | kr.732.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.66054 | kr.1,321.08 |
| 4.000 | kr.0.61866 | kr.2,474.64 |
| 6.000 | kr.0.59768 | kr.3,586.08 |
| 10.000 | kr.0.57444 | kr.5,744.40 |
| 14.000 | kr.0.56086 | kr.7,852.04 |
| 20.000 | kr.0.54780 | kr.10,956.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

