22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L1X5R1C226M160AC

DigiKey Part Number
445-12847-2-ND - Tape & Reel (TR)
445-12847-1-ND - Cut Tape (CT)
445-12847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X5R1C226M160AC
Description
CAP CER 22UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X5R1C226M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK316ABJ226ML-TTaiyo Yuden34.203587-3328-1-NDkr.2.54000Direct
EMK316BBJ226MLHTTaiyo Yuden1.198587-3330-1-NDkr.3.49000Direct
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.54600kr.45.46
50kr.3.55300kr.177.65
100kr.3.24670kr.324.67
500kr.2.72924kr.1,364.62
1.000kr.2.56916kr.2,569.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.36777kr.4,735.54
4.000kr.2.26241kr.9,049.64
6.000kr.2.20963kr.13,257.78
10.000kr.2.15112kr.21,511.20
14.000kr.2.11691kr.29,636.74
20.000kr.2.08400kr.41,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000