0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5K4X7R2J153K130AA

DigiKey Part Number
445-5859-2-ND - Tape & Reel (TR)
445-5859-1-ND - Cut Tape (CT)
445-5859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5K4X7R2J153K130AA
Description
CAP CER 0.015UF 630V X7R 1206
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5K4X7R2J153K130AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC331CD72J153KX03LMurata Electronics0490-13997-1-NDkr.3.11000Direct
In-Stock: 4.395
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.87880kr.43.94
100kr.0.77860kr.77.86
500kr.0.61042kr.305.21
1.000kr.0.55849kr.558.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50102kr.1,002.04
4.000kr.0.46691kr.1,867.64
6.000kr.0.44982kr.2,698.92
10.000kr.0.43090kr.4,309.00
14.000kr.0.41984kr.5,877.76
20.000kr.0.40920kr.8,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750