CGA5H4X7R2J472K115AE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.41635
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.90478
Datasheet
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H4X7R2J472K115AE

DigiKey Part Number
445-173768-2-ND - Tape & Reel (TR)
445-173768-1-ND - Cut Tape (CT)
445-173768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4X7R2J472K115AE
Description
CAP CER 4700PF 630V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4X7R2J472K115AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ31BR72J472KXJ1KMurata Electronics0490-GCJ31BR72J472KXJ1KTR-NDkr.0.41635Parametric Equivalent
MCJCS31QHB7472KTPA01Taiyo Yuden0587-MCJCS31QHB7472KTPA01TR-NDkr.0.90478Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.37600kr.13.76
50kr.1.01180kr.50.59
100kr.0.89960kr.89.96
500kr.0.71034kr.355.17
1.000kr.0.65201kr.652.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.58671kr.1,173.42
4.000kr.0.54835kr.2,193.40
6.000kr.0.52914kr.3,174.84
10.000kr.0.50785kr.5,078.50
14.000kr.0.49541kr.6,935.74
20.000kr.0.48344kr.9,668.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750