1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H4X7R2J102K115AE

DigiKey Part Number
445-173808-2-ND - Tape & Reel (TR)
445-173808-1-ND - Cut Tape (CT)
445-173808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4X7R2J102K115AE
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4X7R2J102K115AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43300kr.14.33
50kr.1.05500kr.52.75
100kr.0.93830kr.93.83
500kr.0.74242kr.371.21
1.000kr.0.68199kr.681.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61425kr.1,228.50
4.000kr.0.57455kr.2,298.20
6.000kr.0.55468kr.3,328.08
10.000kr.0.53266kr.5,326.60
14.000kr.0.51979kr.7,277.06
20.000kr.0.50740kr.10,148.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250