
CGA5H4NP02W682J115AA | |
|---|---|
DigiKey Part Number | 445-CGA5H4NP02W682J115AATR-ND - Tape & Reel (TR) 445-CGA5H4NP02W682J115AACT-ND - Cut Tape (CT) 445-CGA5H4NP02W682J115AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4NP02W682J115AA |
Description | CAP CER 6800PF 450V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4NP02W682J115AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.25900 | kr.32.59 |
| 50 | kr.2.50300 | kr.125.15 |
| 100 | kr.2.26970 | kr.226.97 |
| 500 | kr.1.87676 | kr.938.38 |
| 1.000 | kr.1.75517 | kr.1,755.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.60789 | kr.3,215.78 |
| 4.000 | kr.1.52791 | kr.6,111.64 |
| 6.000 | kr.1.48786 | kr.8,927.16 |
| 10.000 | kr.1.44347 | kr.14,434.70 |
| 14.000 | kr.1.41750 | kr.19,845.00 |
| 20.000 | kr.1.39253 | kr.27,850.60 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

