6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H4NP02J682J115AA

DigiKey Part Number
445-172564-2-ND - Tape & Reel (TR)
445-172564-1-ND - Cut Tape (CT)
445-172564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4NP02J682J115AA
Description
CAP CER 6800PF 630V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4NP02J682J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.11100kr.21.11
50kr.1.58500kr.79.25
100kr.1.42330kr.142.33
500kr.1.15058kr.575.29
1.000kr.1.06626kr.1,066.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.96841kr.1,936.82
4.000kr.0.91296kr.3,651.84
6.000kr.0.88519kr.5,311.14
10.000kr.0.85442kr.8,544.20
14.000kr.0.83643kr.11,710.02
20.000kr.0.81912kr.16,382.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500