
CGA5H4C0G2J682J115AE | |
|---|---|
DigiKey Part Number | 445-175704-2-ND - Tape & Reel (TR) 445-175704-1-ND - Cut Tape (CT) 445-175704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J682J115AE |
Description | CAP CER 6800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2J682J115AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.22500 | kr.22.25 |
| 50 | kr.1.67380 | kr.83.69 |
| 100 | kr.1.50450 | kr.150.45 |
| 500 | kr.1.21956 | kr.609.78 |
| 1.000 | kr.1.13144 | kr.1,131.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02873 | kr.2,057.46 |
| 4.000 | kr.0.97078 | kr.3,883.12 |
| 6.000 | kr.0.94178 | kr.5,650.68 |
| 10.000 | kr.0.90961 | kr.9,096.10 |
| 14.000 | kr.0.89082 | kr.12,471.48 |
| 20.000 | kr.0.87273 | kr.17,454.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

