
CGA5H4C0G2J562J115AE | |
|---|---|
DigiKey Part Number | 445-175703-2-ND - Tape & Reel (TR) 445-175703-1-ND - Cut Tape (CT) 445-175703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J562J115AE |
Description | CAP CER 5600PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2J562J115AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 50 | kr.1.87660 | kr.93.83 |
| 100 | kr.1.69150 | kr.169.15 |
| 500 | kr.1.37870 | kr.689.35 |
| 1.000 | kr.1.28207 | kr.1,282.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16827 | kr.2,336.54 |
| 4.000 | kr.1.10473 | kr.4,418.92 |
| 6.000 | kr.1.07290 | kr.6,437.40 |
| 10.000 | kr.1.03764 | kr.10,376.40 |
| 14.000 | kr.1.01702 | kr.14,238.28 |
| 20.000 | kr.0.99719 | kr.19,943.80 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

