

CGA5H2NP02A103J115AA | |
|---|---|
DigiKey Part Number | 445-12827-2-ND - Tape & Reel (TR) 445-12827-1-ND - Cut Tape (CT) 445-12827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2NP02A103J115AA |
Description | CAP CER 10000PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2NP02A103J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.95400 | kr.29.54 |
| 50 | kr.2.25580 | kr.112.79 |
| 100 | kr.2.04150 | kr.204.15 |
| 500 | kr.1.67960 | kr.839.80 |
| 1.000 | kr.1.56769 | kr.1,567.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.43341 | kr.2,866.82 |
| 4.000 | kr.1.35977 | kr.5,439.08 |
| 6.000 | kr.1.32289 | kr.7,937.34 |
| 10.000 | kr.1.28202 | kr.12,820.20 |
| 14.000 | kr.1.25811 | kr.17,613.54 |
| 20.000 | kr.1.23512 | kr.24,702.40 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

