
CGA5H2C0G1H473J115AE | |
|---|---|
DigiKey Part Number | 445-CGA5H2C0G1H473J115AETR-ND - Tape & Reel (TR) 445-CGA5H2C0G1H473J115AECT-ND - Cut Tape (CT) 445-CGA5H2C0G1H473J115AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2C0G1H473J115AE |
Description | CAP CER 0.047UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2C0G1H473J115AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39000 | kr.23.90 |
| 50 | kr.1.80440 | kr.90.22 |
| 100 | kr.1.62490 | kr.162.49 |
| 500 | kr.1.32214 | kr.661.07 |
| 1.000 | kr.1.22857 | kr.1,228.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11860 | kr.2,237.20 |
| 4.000 | kr.1.05704 | kr.4,228.16 |
| 6.000 | kr.1.02620 | kr.6,157.20 |
| 10.000 | kr.0.99203 | kr.9,920.30 |
| 14.000 | kr.0.97205 | kr.13,608.70 |
| 20.000 | kr.0.95283 | kr.19,056.60 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

